-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94K0007
|
Newark | Cap, Sup, Aec-Q200, X2, Pp, 0.047Uf, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.047Μf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay BFC233921473 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.5280 / $1.5500 | Buy Now |
DISTI #
94K0007
|
Avnet Americas | MKP 339 47nF ?20% 310Vac X2 - Bulk (Alt: 94K0007) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$0.5280 | Buy Now |
DISTI #
BFC233921473
|
Avnet Americas | MKP 339 47nF ?20% 310Vac X2 - Bulk (Alt: BFC233921473) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1048 / $0.5569 | Buy Now |
DISTI #
594-BFC233921473
|
Mouser Electronics | Safety Capacitors .047uF 20% 310volts RoHS: Compliant | 116 |
|
$0.4950 / $1.5800 | Buy Now |
DISTI #
V99:2348_09528889
|
Arrow Electronics | Cap Film Suppression X2 0.047uF 310VAC PP 20%( 12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 110°C Automotive AEC-Q200 Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2204 | Americas - 825 |
|
$0.3786 / $0.5305 | Buy Now |
|
Future Electronics | X2 MKP 47NF 20% 310VAC PITCH 10MM RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.5250 / $0.6350 | Buy Now |
DISTI #
61338295
|
Verical | Cap Film Suppression X2 0.047uF 310VAC PP 20%( 12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 110°C Automotive AEC-Q200 Loose RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2204 | Americas - 825 |
|
$0.3786 | Buy Now |
DISTI #
BFC233921473
|
TTI | Safety Capacitors .047uF 20% 310volts RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 5150 In Stock |
|
$0.3370 | Buy Now |
DISTI #
BFC233921473
|
Avnet Abacus | MKP 339 47nF �20% 310Vac X2 (Alt: BFC233921473) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
BFC233921473
|
Avnet Asia | MKP 339 47nF ?20% 310Vac X2 (Alt: BFC233921473) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFC233921473
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233921473
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for BFC233921473. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233921473, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233825473 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233921473 vs BFC233825473 |
BFC233923473 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233921473 vs BFC233923473 |
BFC233927473 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233921473 vs BFC233927473 |
BFC233925473 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233921473 vs BFC233925473 |
BFC233823473 | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233921473 vs BFC233823473 |
BFC233927473 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233921473 vs BFC233927473 |
BFC233821473 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233921473 vs BFC233821473 |
BFC233821473 | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233921473 vs BFC233821473 |
BFC233825473 | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233921473 vs BFC233825473 |
BFC233925473 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233921473 vs BFC233925473 |