Part Details for BFC233913152 by Vishay Intertechnologies
Overview of BFC233913152 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233913152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K9789
|
Newark | X2 Mkp 1,5Nf ±10% 310Vac Pitch 10Mm |Vishay BFC233913152 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5820 / $0.6320 | Buy Now |
DISTI #
BFC233913152
|
Avnet Americas | Safety Capacitor, 1500 pF, 310 VAC, ? 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233913152) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1048 / $0.5569 | Buy Now |
DISTI #
594-BFC233913152
|
Mouser Electronics | Safety Capacitors 1.5nF 10% 310V RoHS: Compliant | 0 |
|
$0.5610 / $1.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.5290 | Buy Now |
DISTI #
BFC233913152
|
Avnet Abacus | Safety Capacitor, 1500 pF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233913152) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC233913152
BFC233913152 CAD Models
BFC233913152 Part Data Attributes
|
BFC233913152
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233913152
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for BFC233913152
This table gives cross-reference parts and alternative options found for BFC233913152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233913152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233913152 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.0015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233913152 vs BFC233913152 |
F339X121533KDI2B0 | CAPACITOR, METALLIZED FILM | Vishay Intertechnologies | BFC233913152 vs F339X121533KDI2B0 |
F339X121533KDA2B0 | CAPACITOR, METALLIZED FILM | Vishay Intertechnologies | BFC233913152 vs F339X121533KDA2B0 |
BFC233911152 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233913152 vs BFC233911152 |
BFC233917152 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.0015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233913152 vs BFC233917152 |
BFC233911152 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.0015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233913152 vs BFC233911152 |
F339X121533KDM2B0 | CAPACITOR, METALLIZED FILM | Vishay Intertechnologies | BFC233913152 vs F339X121533KDM2B0 |