Part Details for BFC233864152 by Vishay BCcomponents
Overview of BFC233864152 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233864152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71294730
|
RS | Capacitor, Film, Y2 MKP 0,0015 ?F ?20% 300 Vac Pitch 7,5mm | BC Components / Vishay BFC233864152 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9400 / $1.0400 | RFQ |
Part Details for BFC233864152
BFC233864152 CAD Models
BFC233864152 Part Data Attributes
|
BFC233864152
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC233864152
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.0015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 3916 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for BFC233864152
This table gives cross-reference parts and alternative options found for BFC233864152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233864152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKP1O111502C00MC00 | Wima | Check for Price | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | BFC233864152 vs MKP1O111502C00MC00 |
75QD11504030M | KEMET Corporation | Check for Price | Film Capacitor, | BFC233864152 vs 75QD11504030M |
75QD11505030M | KEMET Corporation | Check for Price | Film Capacitor, | BFC233864152 vs 75QD11505030M |
75QD1150JE30M | KEMET Corporation | Check for Price | Film Capacitor, | BFC233864152 vs 75QD1150JE30M |
75QD1150DQ30M | KEMET Corporation | Check for Price | Film Capacitor, | BFC233864152 vs 75QD1150DQ30M |
R75QD11504030M | KEMET Corporation | Check for Price | Film Capacitor, | BFC233864152 vs R75QD11504030M |
MKP1O111502C00MI00 | Wima | Check for Price | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | BFC233864152 vs MKP1O111502C00MI00 |
R75QD1150JA30M | KEMET Corporation | Check for Price | Film Capacitor, | BFC233864152 vs R75QD1150JA30M |
MKP1O111502C00MF00 | Wima | Check for Price | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | BFC233864152 vs MKP1O111502C00MF00 |
R75QD1150JB30M | KEMET Corporation | Check for Price | Film Capacitor, | BFC233864152 vs R75QD1150JB30M |