There are no models available for this part yet.
Overview of BFC233862823 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Robotics and Drones
Price & Stock for BFC233862823 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03J7216
|
Newark | Capacitor, polypropylene,82Nf,300Vdc,20-% Tol,20+% Tol |Vishay BFC233862823 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $2.0800 | Buy Now | |
DISTI #
BFC233862823
|
Avnet Americas | Safety Capacitor, 0.082 uF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233862823) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2913 / $1.6426 | Buy Now | |
DISTI #
594-2222-338-62823
|
Mouser Electronics | Safety Capacitors .082uF 20% 300volts RoHS: Compliant | 0 |
|
$1.7300 / $3.6500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.5000 | Buy Now | ||
DISTI #
BFC233862823
|
Avnet Abacus | Safety Capacitor, 0.082 uF, 300 VAC, � 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233862823) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BFC233862823 by Vishay Intertechnologies
Part Data Attributes for BFC233862823 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
SAFETY CLASS Y2
|
Capacitance
|
0.082 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
18 mm
|
JESD-609 Code
|
e3
|
Length
|
26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
300 V
|
Rated (DC) Voltage (URdc)
|
1500 V
|
Reference Standard
|
AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
8.5 mm
|
Alternate Parts for BFC233862823
This table gives cross-reference parts and alternative options found for BFC233862823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233862823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233860823 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.082 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233862823 vs BFC233860823 |
F340Y238230MII2B0 | Film Capacitor, | Vishay Intertechnologies | BFC233862823 vs F340Y238230MII2B0 |
BFC233864823 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.082 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233862823 vs BFC233864823 |
BFC233864823 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233862823 vs BFC233864823 |