Part Details for BFC233825153 by Vishay Intertechnologies
Overview of BFC233825153 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233825153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T2299
|
Newark | X2 Mkp 15Nf ±20% 310Vac Pitch 10Mm |Vishay BFC233825153 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6910 / $0.7500 | Buy Now |
DISTI #
BFC233825153
|
Avnet Americas | MKP 15nF ?20% 310VacX2 P10mm e3 - Bulk (Alt: BFC233825153) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1245 / $0.6615 | Buy Now |
DISTI #
594-BFC233825153
|
Mouser Electronics | Safety Capacitors 15nF 20% 310V RoHS: Compliant | 0 |
|
$0.6660 / $1.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.6290 | Buy Now |
DISTI #
BFC233825153
|
Avnet Abacus | MKP 15nF �20% 310VacX2 P10mm e3 (Alt: BFC233825153) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC233825153
BFC233825153 CAD Models
BFC233825153 Part Data Attributes
|
BFC233825153
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233825153
Vishay Intertechnologies
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | CQC; CSA; CUL; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for BFC233825153
This table gives cross-reference parts and alternative options found for BFC233825153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233825153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFC233823153 | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | BFC233825153 vs BFC233823153 |
F339X131533MDM2B0 | Vishay Intertechnologies | $0.3065 | CAPACITOR, METALLIZED FILM | BFC233825153 vs F339X131533MDM2B0 |
F339X131533MDI2B0 | Vishay Intertechnologies | $0.3065 | CAPACITOR, METALLIZED FILM | BFC233825153 vs F339X131533MDI2B0 |
BFC233921153 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC233825153 vs BFC233921153 |
BFC233823153 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC233825153 vs BFC233823153 |
BFC233925153 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC233825153 vs BFC233925153 |
BFC233923153 | Vishay Intertechnologies | $0.7685 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | BFC233825153 vs BFC233923153 |
F339X131533MD02W0 | Vishay Intertechnologies | $0.3505 | CAPACITOR, METALLIZED FILM | BFC233825153 vs F339X131533MD02W0 |
BFC233925153 | Vishay Intertechnologies | $0.7950 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | BFC233825153 vs BFC233925153 |
F339X131533MDA2B0 | Vishay Intertechnologies | $0.1937 | CAPACITOR, METALLIZED FILM | BFC233825153 vs F339X131533MDA2B0 |