There are no models available for this part yet.
Overview of BFC233821682 by Vishay BCcomponents
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Price & Stock for BFC233821682 by Vishay BCcomponents
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71294303
|
RS | Capacitor, Film, X2 MKP 6,8nF ?20% 310Vac Pitch 10mm | BC Components / Vishay BFC233821682 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8500 / $0.9400 | RFQ |
CAD Models for BFC233821682 by Vishay BCcomponents
Part Data Attributes for BFC233821682 by Vishay BCcomponents
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 4916
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.0068 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
10 mm
|
JESD-609 Code
|
e3
|
Length
|
12.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
310 V
|
Rated (DC) Voltage (URdc)
|
800 V
|
Reference Standard
|
CQC; CSA; CUL; IEC60384-14; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
4 mm
|
Alternate Parts for BFC233821682
This table gives cross-reference parts and alternative options found for BFC233821682. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233821682, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F339X126833MDI2B0 | CAPACITOR, METALLIZED FILM | Vishay Intertechnologies | BFC233821682 vs F339X126833MDI2B0 |
BFC233825682 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.0068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233821682 vs BFC233825682 |
BFC233823682 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.0068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233821682 vs BFC233823682 |
BFC233923682 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.0068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233821682 vs BFC233923682 |
F339X126833MDA2B0 | CAPACITOR, METALLIZED FILM | Vishay Intertechnologies | BFC233821682 vs F339X126833MDA2B0 |
BFC233925682 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.0068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233821682 vs BFC233925682 |
F339X126833MDM2B0 | CAPACITOR, METALLIZED FILM | Vishay Intertechnologies | BFC233821682 vs F339X126833MDM2B0 |
BFC233825682 | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233821682 vs BFC233825682 |
BFC233823682 | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233821682 vs BFC233823682 |
BFC233927682 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.0068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233821682 vs BFC233927682 |