There are no models available for this part yet.
Overview of BFC233821104 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Price & Stock for BFC233821104 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18T2260
|
Newark | X2 Mkp 100Nf 20% 310Vac Pitch 15Mm/Loose, Straight Lead 3,5 Mm |Vishay BFC233821104 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2520 / $0.2760 | Buy Now | |
DISTI #
BFC233821104
|
Avnet Americas | MKP 338 2 100nF ?20% 310Vac X2 - Bulk (Alt: BFC233821104) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1500 |
|
$0.1122 / $0.2484 | Buy Now | |
DISTI #
594-BFC233821104
|
Mouser Electronics | Safety Capacitors X2 MKP 100nF + / -20% 310Vac Pitch 15mm RoHS: Compliant | 0 |
|
$0.2920 / $0.6400 | Order Now | |
Future Electronics | Film Capacitors X2 MKP 100nF 20% 310Vac Pitch 15mm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.2800 / $0.3100 | Buy Now | ||
Quest Components | 1060 |
|
$0.2944 / $0.7360 | Buy Now | |||
DISTI #
BFC233821104
|
TME | Capacitor: polypropylene, X2, 100nF, 17.5x11x5mm, THT, ±20%, 15mm Min Qty: 1000 | 0 |
|
$0.2640 | RFQ | |
DISTI #
BFC233821104
|
Avnet Abacus | Safety Capacitor, 0.1 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233821104) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BFC233821104 by Vishay Intertechnologies
Part Data Attributes for BFC233821104 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
11 mm
|
JESD-609 Code
|
e3
|
Length
|
17.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
310 V
|
Rated (DC) Voltage (URdc)
|
800 V
|
Reference Standard
|
CQC; CSA; CUL; IEC60384-14; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|
Alternate Parts for BFC233821104
This table gives cross-reference parts and alternative options found for BFC233821104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233821104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233925104 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233821104 vs BFC233925104 |
BFC233829166 | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233821104 vs BFC233829166 |
BFC233821104 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233821104 vs BFC233821104 |
BFC233925104 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233821104 vs BFC233925104 |
BFC233921104 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233821104 vs BFC233921104 |
BFC233923104 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233821104 vs BFC233923104 |
BFC233825104 | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233821104 vs BFC233825104 |
BFC233823104 | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233821104 vs BFC233823104 |
BFC233923104 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233821104 vs BFC233923104 |
BFC233823104 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233821104 vs BFC233823104 |
Related Parts for BFC233821104
-
B32922C3104M000Fixed Capacitors
-
BFC233921104Film Capacitors
-
PTN0805E4222BBTFixed Resistors
-
43650-0616Headers and Edge Type Connectors
-
LM2902DR2GOperational Amplifiers
-
FDMA8051LSmall Signal Field-Effect Transistors
-
ISO7241CDWROther Analog ICs
-
MAL211816472E3Aluminum Electrolytic Capacitors
-
440LT22-RCeramic Capacitors