-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6935
|
Newark | Film Capacitor, 2.2Uf, 630V, Radial 20%, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2.2Μf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay BFC233820225 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1926 |
|
$2.4300 / $4.3600 | Buy Now |
DISTI #
BFC233820225
|
Avnet Americas | MKP 338 2 2.2µF ±20% 310Vac X2 - Bulk (Alt: BFC233820225) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 158 |
|
$1.5887 | Buy Now |
DISTI #
594-2222-338-20225
|
Mouser Electronics | Safety Capacitors 2.2uF 20% 275volts RoHS: Compliant | 262 |
|
$2.0800 / $4.0300 | Buy Now |
DISTI #
V36:1790_07465152
|
Arrow Electronics | Cap Film Suppression X2 2.2uF 630VDC/310VAC PP 20%( 31.5 X 15 X 25mm) Radial Plastic Rectangular Can 27.5mm 110°C Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2341 | Americas - 901 |
|
$2.0760 / $3.9870 | Buy Now |
|
Future Electronics | MKP338 2 X2 Series 1 kV 2.2 uF LS=27.5 mm X2 Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$2.1200 / $2.4400 | Buy Now |
DISTI #
73594556
|
Verical | Cap Film Suppression X2 2.2uF 630VDC/310VAC PP 20%( 31.5 X 15 X 25mm) Radial Plastic Rectangular Can 27.5mm 110°C Loose RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2341 | Americas - 901 |
|
$2.0760 / $3.9870 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
DISTI #
BFC233820225
|
TTI | Safety Capacitors 2.2uF 20% 275volts RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 900 In Stock |
|
$1.9400 / $2.0100 | Buy Now |
DISTI #
BFC233820225
|
Avnet Abacus | Safety Capacitor, 2.2 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233820225) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 600 |
|
Buy Now | |
DISTI #
BFC233820225
|
Avnet Asia | MKP 338 2 2.2µF ±20% 310Vac X2 (Alt: BFC233820225) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | 0 |
|
$1.3494 / $1.6456 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFC233820225
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233820225
Vishay Intertechnologies
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 25 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | CQC; CSA; CUL; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 15 mm |
This table gives cross-reference parts and alternative options found for BFC233820225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233820225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233822225 | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233820225 vs BFC233822225 |
BFC233924225 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233820225 vs BFC233924225 |
BFC233922225 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233820225 vs BFC233922225 |