Part Details for BFC233669005 by Vishay Intertechnologies
Overview of BFC233669005 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233669005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J6938
|
Newark | Y2 Mkp 6,8Nf 20% 300Vacy2 Pitch 15Mm/Loose, Straight Lead 3,5 Mm |Vishay BFC233669005 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.4300 | Buy Now |
DISTI #
BFC233669005
|
Avnet Americas | MKP 336 6 6.8nF ±20% 300Vac Y2 - Bulk (Alt: BFC233669005) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2338 / $1.3183 | Buy Now |
DISTI #
594-2222-336-69005
|
Mouser Electronics | Safety Capacitors .0068uF 20% 300volts RoHS: Compliant | 0 |
|
$1.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.2000 | Buy Now |
DISTI #
BFC233669005
|
Avnet Abacus | Safety Capacitor, 6800 pF, 300 VAC, � 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233669005) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC233669005
BFC233669005 CAD Models
BFC233669005 Part Data Attributes
|
BFC233669005
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233669005
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | CLASS Y2 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CSA; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for BFC233669005
This table gives cross-reference parts and alternative options found for BFC233669005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233669005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C323A682M60C000 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0068uF, 6920, | Xiamen Faratronic Co Ltd | BFC233669005 vs C323A682M60C000 |
BFC233860682 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233669005 vs BFC233860682 |
BFC233669009 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.0068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233669005 vs BFC233669009 |
BFC233862682 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.0068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233669005 vs BFC233862682 |
BFC233669005 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.0068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233669005 vs BFC233669005 |
BFC233860682 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.0068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233669005 vs BFC233860682 |
BFC233864682 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.0068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233669005 vs BFC233864682 |
BFC233868146 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233669005 vs BFC233868146 |
C323A682M60C450 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0068uF, 6920, | Xiamen Faratronic Co Ltd | BFC233669005 vs C323A682M60C450 |
BFC233669006 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233669005 vs BFC233669006 |