Part Details for BFC233627222 by Vishay Intertechnologies
Overview of BFC233627222 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233627222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J6835
|
Newark | X2 Mkp 2,2 Nf 10% 310Vac 10 Mm/Loose, Straight Lead 25 Mm |Vishay BFC233627222 RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5630 / $0.6110 | Buy Now |
DISTI #
BFC233627222
|
Avnet Americas | Safety Capacitor, 2200 pF, 310 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233627222) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1663 / $0.5626 | Buy Now |
DISTI #
594-2222-336-27222
|
Mouser Electronics | Safety Capacitors .0022uF 10% 275volts RoHS: Compliant | 0 |
|
$0.5530 / $1.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.5120 | Buy Now |
DISTI #
BFC233627222
|
Avnet Abacus | Safety Capacitor, 2200 pF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233627222) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC233627222
BFC233627222 CAD Models
BFC233627222 Part Data Attributes
|
BFC233627222
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233627222
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CSA; CUL; EN; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for BFC233627222
This table gives cross-reference parts and alternative options found for BFC233627222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233627222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778222K3DTRC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0022uF, 4916, | Vishay Intertechnologies | BFC233627222 vs F1778222K3DTRC |
F1778222K2DTUR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0022uF, 4916, | Vishay Intertechnologies | BFC233627222 vs F1778222K2DTUR |
F339MX222231KD02G0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.0022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233627222 vs F339MX222231KD02G0 |
F1778222K2DEUC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0022uF, 4916, | Vishay Intertechnologies | BFC233627222 vs F1778222K2DEUC |
BFC233621222 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.0022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233627222 vs BFC233621222 |
F1778222K2DEBR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0022uF, 4916, | Vishay Intertechnologies | BFC233627222 vs F1778222K2DEBR |
BFC233624222 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.0022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233627222 vs BFC233624222 |
F1778222K3DSGR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0022uF, 4916, | Vishay Intertechnologies | BFC233627222 vs F1778222K3DSGR |
F1778222K2DEWC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0022uF, 4916, | Vishay Intertechnologies | BFC233627222 vs F1778222K2DEWC |
F1778222K3DEGR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0022uF, 4916, | Vishay Intertechnologies | BFC233627222 vs F1778222K3DEGR |