Part Details for BFC233626683 by Vishay Intertechnologies
Overview of BFC233626683 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233626683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T2247
|
Newark | X2 Mkp 68Nf 20% 310Vac Pitch 15Mm/Loose, Straight Lead 25 Mm |Vishay BFC233626683 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 / $1.1200 | Buy Now |
DISTI #
BFC233626683
|
Avnet Americas | Safety Capacitor, 0.068 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233626683) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1825 / $1.0293 | Buy Now |
DISTI #
594-BFC233626683
|
Mouser Electronics | Safety Capacitors 68nF 20% 310V RoHS: Compliant | 0 |
|
$1.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.9360 | Buy Now |
|
ComSIT USA | INTERFERENCE SUPPRESSION FILM CAPACITOR Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, 6920 RoHS: Compliant |
|
|
RFQ | |
DISTI #
BFC233626683
|
Avnet Abacus | Safety Capacitor, 0.068 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233626683) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC233626683
BFC233626683 CAD Models
BFC233626683 Part Data Attributes
|
BFC233626683
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233626683
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CSA; CUL; EN; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for BFC233626683
This table gives cross-reference parts and alternative options found for BFC233626683. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233626683, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778368M2FLB0 | Film Capacitor, Polypropylene, 630V, 0.068uF, 6920 | Vishay Intertechnologies | BFC233626683 vs F1778368M2FLB0 |
F1778368M3FKMC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, 6920, | Vishay Intertechnologies | BFC233626683 vs F1778368M3FKMC |
F1778368M2FTR0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, 6920, | Vishay Intertechnologies | BFC233626683 vs F1778368M2FTR0 |
BFC233626683 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233626683 vs BFC233626683 |
F1778368M3FDMR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, 6920, | Vishay Intertechnologies | BFC233626683 vs F1778368M3FDMR |
F1778368M3FHRR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, 6920, | Vishay Intertechnologies | BFC233626683 vs F1778368M3FHRR |
F339MX236831MF02W0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, 6920, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC233626683 vs F339MX236831MF02W0 |
F1778368M2FDW0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, 6920, | Vishay Intertechnologies | BFC233626683 vs F1778368M2FDW0 |
F1778368M3FCRC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, 6920, | Vishay Intertechnologies | BFC233626683 vs F1778368M3FCRC |
F339MX236831MFM2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233626683 vs F339MX236831MFM2B0 |