Part Details for BFC233626102 by Vishay BCcomponents
Overview of BFC233626102 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233626102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71294060
|
RS | Capacitor, Film, X2 MKP 1nF ?20% 310Vac Pitch 10mm | BC Components / Vishay BFC233626102 RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.6800 | RFQ |
Part Details for BFC233626102
BFC233626102 CAD Models
BFC233626102 Part Data Attributes
|
BFC233626102
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC233626102
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 4916 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CSA; CUL; EN; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for BFC233626102
This table gives cross-reference parts and alternative options found for BFC233626102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233626102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778210M3DCGC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.001uF, 4916, | Vishay Intertechnologies | BFC233626102 vs F1778210M3DCGC |
F339MX221031MDI2B0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, 4916, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC233626102 vs F339MX221031MDI2B0 |
F1778210M3DCMC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.001uF, 4916, | Vishay Intertechnologies | BFC233626102 vs F1778210M3DCMC |
BFC233620102 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233626102 vs BFC233620102 |
F1778210M2DBZC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.001uF, 4916, | Vishay Intertechnologies | BFC233626102 vs F1778210M2DBZC |
F1778210M3DTZC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.001uF, 4916, | Vishay Intertechnologies | BFC233626102 vs F1778210M3DTZC |
F1778210M2DNR0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.001uF, 4916, | Vishay Intertechnologies | BFC233626102 vs F1778210M2DNR0 |
F1778210M2DMBC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.001uF, 4916, | Vishay Intertechnologies | BFC233626102 vs F1778210M2DMBC |
F1778210M2DBMR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.001uF, 4916, | Vishay Intertechnologies | BFC233626102 vs F1778210M2DBMR |
F1778210M2DKGC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.001uF, 4916, | Vishay Intertechnologies | BFC233626102 vs F1778210M2DKGC |