There are no models available for this part yet.
Overview of BFC233624474 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BFC233624474 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18T2242
|
Newark | X2 Mkp 470 Nf 10% 310Vac 22,5 Mm/Reelpack, Taping Height 18,5 Mm |Vishay BFC233624474 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $3.8300 | Buy Now | |
DISTI #
BFC233624474
|
Avnet Americas | MKP 336 2 470nF ±10% 310Vac X2 - Tape and Reel (Alt: BFC233624474) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5375 / $3.0315 | Buy Now | |
DISTI #
594-BFC233624474
|
Mouser Electronics | Safety Capacitors 470nF 10% 310V RoHS: Compliant | 0 |
|
$3.2000 / $3.2500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$2.7600 | Buy Now | ||
DISTI #
BFC233624474
|
Avnet Abacus | Safety Capacitor, 0.47 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233624474) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BFC233624474 by Vishay Intertechnologies
Part Data Attributes for BFC233624474 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
SAFETY CLASS X2
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
16.5 mm
|
JESD-609 Code
|
e3
|
Length
|
26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR, 20 INCH
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
310 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
CQC; CSA; CUL; EN; IEC60384-14; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
7 mm
|
Alternate Parts for BFC233624474
This table gives cross-reference parts and alternative options found for BFC233624474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233624474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778447K3IBW0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, | Vishay Intertechnologies | BFC233624474 vs F1778447K3IBW0 |
F339MX244731KIP2T0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC233624474 vs F339MX244731KIP2T0 |
F1778447K3IBT0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233624474 vs F1778447K3IBT0 |
F1778447K3IDU0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, | Vishay Intertechnologies | BFC233624474 vs F1778447K3IDU0 |
F1778447K3ICT0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233624474 vs F1778447K3ICT0 |
F1778447K2ILM0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, | Vishay Intertechnologies | BFC233624474 vs F1778447K2ILM0 |
F1778447K3IDTC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, | Vishay Intertechnologies | BFC233624474 vs F1778447K3IDTC |
F1778447K3ICWR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, | Vishay Intertechnologies | BFC233624474 vs F1778447K3ICWR |
1778447K2ITR0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, | Vishay Intertechnologies | BFC233624474 vs 1778447K2ITR0 |
F339MX244731KII2B0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC233624474 vs F339MX244731KII2B0 |