Part Details for BFC233610334 by Vishay Intertechnologies
Overview of BFC233610334 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233610334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J6656
|
Newark | X1 Mkp 330Nf 20% 275Vacx1 Pitch 27,5Mm/Loose, Straight Lead 3,5 Mm |Vishay BFC233610334 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 / $3.9000 | Buy Now |
DISTI #
BFC233610334
|
Avnet Americas | MKP 336 1 330nF ?20% 275Vac X1 - Bulk (Alt: BFC233610334) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5475 / $3.0879 | Buy Now |
DISTI #
594-2222-336-10334
|
Mouser Electronics | Safety Capacitors .33uF 20% 275volts RoHS: Compliant | 80 |
|
$3.1100 / $5.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$2.8100 | Buy Now |
DISTI #
BFC233610334
|
Avnet Abacus | Safety Capacitor, 0.33 uF, 275 VAC, � 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233610334) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC233610334
BFC233610334 CAD Models
BFC233610334 Part Data Attributes
|
BFC233610334
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233610334
Vishay Intertechnologies
Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.33 µF | |
Capacitor Type | METALLIZED FILM | |
Dielectric Material | POLYPROPYLENE | |
Height | 23 mm | |
Length | 31 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Terminal Pitch | 27.5 mm | |
Width | 13 mm |