There are no models available for this part yet.
Overview of BFC233610154 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for BFC233610154 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26M6411
|
Newark | Cap, 0.15µf, 20%, Pp, Capacitance:0.15µf, Suppression Class:X1, Product Range:Mkp3361 X1 Series, Voltage Rating X:275V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rating:-, Rohs Compliant: Yes |Vishay BFC233610154 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.2600 / $3.9800 | Buy Now | |
DISTI #
BFC233610154
|
Avnet Americas | MKP 336 1 150nF ?20% 275Vac X1 - Bulk (Alt: BFC233610154) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2963 / $1.6708 | Buy Now | |
DISTI #
594-2222-336-10154
|
Mouser Electronics | Safety Capacitors .15uF 20% 275volts RoHS: Compliant | 153 |
|
$2.0400 / $4.0600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.5200 | Buy Now | ||
ComSIT USA | INTERFERENCE SUPPRESSION FILM CAPACITOR Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount RoHS: Compliant |
|
|
RFQ | |||
DISTI #
BFC233610154
|
Avnet Abacus | Safety Capacitor, 0.15 uF, 275 VAC, � 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233610154) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BFC233610154 by Vishay Intertechnologies
Part Data Attributes for BFC233610154 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
SAFETY CLASS X1
|
Capacitance
|
0.15 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
275 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
IEC60384-14
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Related Parts for BFC233610154
-
B32621A0222J000Fixed Capacitors
-
FI-RE41CLHeaders and Edge Type Connectors
-
PA4343.103NLTFixed Inductors
-
MSC030SDA120BRectifier Diodes
-
NCV887100D1R2GSwitching Regulator or Controllers
-
CNY17F-1SOptocoupler
-
D55342K07B2E21RThin Film Resistors
-
PR02000204709JA100Metal Film Resistors
-
5PB1104PGGK8Clock Drivers