Part Details for BFC233456394 by Vishay Intertechnologies
Overview of BFC233456394 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233456394
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T2235
|
Newark | Mkt390Nf5%275Vac Pitch15Mm/Reelpack, Taping Height 18,5 Mm |Vishay BFC233456394 Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9700 / $1.2500 | Buy Now |
DISTI #
BFC233456394
|
Avnet Americas | Cap Film 0.39uF 400V PET 5% (17.5 X 8.5 X 15mm) Radial 15mm 105°C T/R - Tape and Reel (Alt: BFC233456394) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4779 / $1.2142 | Buy Now |
DISTI #
594-BFC233456394
|
Mouser Electronics | Film Capacitors 390nF 5% 275V RoHS: Compliant | 0 |
|
$1.0800 / $2.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 650 Container: Reel | 0Reel |
|
$0.9080 | Buy Now |
DISTI #
BFC233456394
|
Avnet Americas | Cap Film 0.39uF 400V PET 5% (17.5 X 8.5 X 15mm) Radial 15mm 105°C T/R - Tape and Reel (Alt: BFC233456394) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4779 / $1.2142 | Buy Now |
Part Details for BFC233456394
BFC233456394 CAD Models
BFC233456394 Part Data Attributes:
|
BFC233456394
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233456394
Vishay Intertechnologies
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, 6933, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 275 | |
Capacitance | 0.39 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC60384-14 | |
Size Code | 6933 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |