Part Details for BFC233450274 by Vishay BCcomponents
Overview of BFC233450274 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233450274
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71293900
|
RS | Capacitor, Polyester Film,270nf, Tolerance 5%,275 VAC, Pitch 15mm | BC Components / Vishay BFC233450274 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 / $1.2000 | RFQ |
Part Details for BFC233450274
BFC233450274 CAD Models
BFC233450274 Part Data Attributes
|
BFC233450274
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC233450274
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.27 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 6928 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 275 | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC60384-14 | |
Size Code | 6928 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for BFC233450274
This table gives cross-reference parts and alternative options found for BFC233450274. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233450274, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233450274 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, 6928, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC233450274 vs BFC233450274 |
BFC233456274 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, 6928, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC233450274 vs BFC233456274 |