There are no models available for this part yet.
Overview of BFC233410334 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BFC233410334 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18T2208
|
Newark | Mkt330Nf10%275Vac Pitch15Mm/Loose, Straight Lead 3,5 Mm |Vishay BFC233410334 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $2.6500 | Buy Now | |
DISTI #
BFC233410334
|
Avnet Americas | Power Film Capacitor, 0.33 uF, 275 V, 400 V, ? 10%, Metallized Polyester, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233410334) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4081 / $2.3018 | Buy Now | |
DISTI #
594-BFC233410334
|
Mouser Electronics | Film Capacitors 330nF 10% 275V RoHS: Compliant | 0 |
|
$2.2200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$2.1000 | Buy Now | ||
DISTI #
BFC233410334
|
Avnet Abacus | Power Film Capacitor, 0.33 uF, 275 V, 400 V, � 10%, Metallized Polyester, Radial Box - 2 Pin, Through Hole (Alt: BFC233410334) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BFC233410334 by Vishay Intertechnologies
Part Data Attributes for BFC233410334 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
RATED AC VOLTAGE (V): 275
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
15 mm
|
JESD-609 Code
|
e3
|
Length
|
17.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
275 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Reference Standard
|
IEC60384-14
|
Size Code
|
6933
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
8.5 mm
|