Part Details for BFC230464124 by Vishay Intertechnologies
Overview of BFC230464124 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for BFC230464124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC230464124
|
Avnet Abacus | Film Capacitor, 0.12 uF, 160 V, � 5%, 630 V, Metallized PET, Radial Box - 2 Pin (Alt: BFC230464124) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC230464124
BFC230464124 CAD Models
BFC230464124 Part Data Attributes
|
BFC230464124
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC230464124
Vishay Intertechnologies
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.12uF, 6922,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 6922 | |
Reach Compliance Code | unknown | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 16.2 mm | |
Length | 17.5 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | MKT 304 | |
Size Code | 6922 | |
Terminal Pitch | 7.5 mm | |
Width | 5.7 mm |