There are no models available for this part yet.
Overview of BFC230352155 by Vishay BCcomponents
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BFC230352155 by Vishay BCcomponents
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71293698
|
RS | Capacitor, Film, MKT 1,5 ?F ?5% 400 Vdc Pitch 22,5 mm | BC Components / Vishay BFC230352155 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3200 | RFQ |
CAD Models for BFC230352155 by Vishay BCcomponents
Part Data Attributes for BFC230352155 by Vishay BCcomponents
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY BC COMPONENTS
|
Package Description
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
1.5 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
100 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for BFC230352155
This table gives cross-reference parts and alternative options found for BFC230352155. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC230352155, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BG224I0155J-- | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BFC230352155 vs BG224I0155J-- |
R60MR4150504-J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BFC230352155 vs R60MR4150504-J |
B32524-Q6155-J | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | BFC230352155 vs B32524-Q6155-J |
B32524-Q6155-J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | BFC230352155 vs B32524-Q6155-J |
R60MN4150DQ4-J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BFC230352155 vs R60MN4150DQ4-J |
MTB1404150JGL | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Icel Srl | BFC230352155 vs MTB1404150JGL |
MMP4W1P5J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | BFC230352155 vs MMP4W1P5J |
BFC230354155 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC230352155 vs BFC230354155 |
R60MN4150503-J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BFC230352155 vs R60MN4150503-J |
DMMABW1P5J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | BFC230352155 vs DMMABW1P5J |