Part Details for BFB1012HH-TP48 by Delta Electronics Inc
Overview of BFB1012HH-TP48 by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Communication and Networking
Automotive
Price & Stock for BFB1012HH-TP48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-2037-ND
|
DigiKey | FAN BLOWER 97.2X33MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
967 In Stock |
|
$17.3976 / $29.8300 | Buy Now |
Part Details for BFB1012HH-TP48
BFB1012HH-TP48 CAD Models
BFB1012HH-TP48 Part Data Attributes
|
BFB1012HH-TP48
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BFB1012HH-TP48
Delta Electronics Inc
97X94X33MM 12V DC BLOWER W/PWM C
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 28.33 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | RADIAL | |
Height | 33 mm | |
Length | 97.2 mm | |
Life Expectancy | 50000 h | |
Noise | 57.5 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 24.05 mmH2O | |
Rated Current | 1.5 A | |
Rated Power | 18 W | |
Rated Voltage | 12 V | |
Speed | 3200 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 180 g | |
Width | 94.4 mm |