Datasheets
BFB1012HH-AR00 by:

DC Blower, 1.25A, 12V, 15W

Part Details for BFB1012HH-AR00 by Delta Electronics Inc

Overview of BFB1012HH-AR00 by Delta Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
HSCHD02AR0001R Amphenol Communications Solutions HSC Right Angle plug,Tape and Reel,Black housing

Price & Stock for BFB1012HH-AR00

Part # Distributor Description Stock Price Buy
DISTI # 108-BFB1012HH-AR00
Mouser Electronics Blowers & Centrifugal Fans DC Blower, 97x94x33mm, 12VDC, Locking Speed Sensor RoHS: Compliant 0
  • 56 $19.5000
$19.5000 Order Now

Part Details for BFB1012HH-AR00

BFB1012HH-AR00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BFB1012HH-AR00 Part Data Attributes

BFB1012HH-AR00 Delta Electronics Inc
Buy Now Datasheet
Compare Parts:
BFB1012HH-AR00 Delta Electronics Inc DC Blower, 1.25A, 12V, 15W
Part Life Cycle Code Active
Ihs Manufacturer DELTA ELECTRONICS INC
Reach Compliance Code unknown
Samacsys Manufacturer Delta Electronics
Additional Feature APPROVALS: UL; VDE
Airflow 34.28 CFM
Approvals CE; CSA
Bearing Type BALL
Body Material PLASTIC
Height 94.4 mm
Length 97.2 mm
Noise 57 dB
Pressure 39.7 mmH2O
Rated Current 1.25 A
Rated Power 15 W
Rated Voltage 12 V
Speed 4000 rpm
Thermal Support Device Type DC BLOWER
Weight 180 g
Width 33 mm

BFB1012HH-AR00 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFB1012HH-AR00 by Delta Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFB1012HH-AR00 by Delta Electronics Inc

Select Manufacturer
Which Manufacturer of BFB1012HH-AR00 would you like to use for your alert(s)?
  • Please alert me when BFB1012HH-AR00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BFB1012HH-AR00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFB1012HH-AR00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BFB1012HH-AR00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFB1012HH-AR00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFB1012HH-AR00 by Delta Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: