Part Details for BFB1012HH-A by Delta Electronics Inc
Overview of BFB1012HH-A by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for BFB1012HH-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-BFB1012HH-A
|
Mouser Electronics | Blowers & Centrifugal Fans Blower, 97x94x33mm, 12VDC, 34.28CFM, 15W, 57dBA, 4000RPM, Lead, Lock Sensor RoHS: Compliant | 52 |
|
$20.5900 / $27.2300 | Buy Now |
DISTI #
75114260
|
RS | Blower Rounded/Rect-97.8 mm L x 95.5mm H x33mm W 12VDC 2 Leads | Delta Electronics BFB1012HH-A RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$22.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 56 | 0 |
|
$19.6500 | Buy Now |
DISTI #
62400366
|
Verical | DC Blower Centrifugal Ball Bearing 12V 7V to 13.2V 34.28CFM 57dB RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2215 | Americas - 89 |
|
$33.3060 / $54.2880 | Buy Now |
|
Neutron USA | Blowers 97x94x33mm 12V DC Fan | 50 |
|
$110.1100 | Buy Now |
Part Details for BFB1012HH-A
BFB1012HH-A CAD Models
BFB1012HH-A Part Data Attributes
|
BFB1012HH-A
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BFB1012HH-A
Delta Electronics Inc
DC Blower, 1.25A, 12V, 15W
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVALS: UL; VDE | |
Airflow | 34.28 CFM | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Height | 94.4 mm | |
Length | 97.2 mm | |
Noise | 57 dB | |
Pressure | 39.7 mmH2O | |
Rated Current | 1.25 A | |
Rated Power | 15 W | |
Rated Voltage | 12 V | |
Speed | 4000 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 180 g | |
Width | 33 mm |