Part Details for BFB1012H by Delta Electronics Inc
Overview of BFB1012H by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for BFB1012H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 64 |
|
$17.5000 / $26.9200 | Buy Now |
Part Details for BFB1012H
BFB1012H CAD Models
BFB1012H Part Data Attributes
|
BFB1012H
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BFB1012H
Delta Electronics Inc
DC Blower, 0.8A, 12V, 9.6W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVALS: UL; VDE | |
Airflow | 25.43 CFM | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Height | 94.4 mm | |
Length | 97.2 mm | |
Life Expectancy | 50000 h | |
Noise | 52 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 25.4 mmH2O | |
Rated Current | 0.8 A | |
Rated Power | 9.6 W | |
Rated Voltage | 12 V | |
Speed | 3600 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 160 g | |
Width | 33 mm |