There are no models available for this part yet.
Overview of BF840-TAPE-7 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for BF840-TAPE-7 by NXP Semiconductors
Part Data Attributes for BF840-TAPE-7 by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.025 A
|
Collector-Emitter Voltage-Max
|
40 V
|
Configuration
|
SINGLE
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
380 MHz
|
Alternate Parts for BF840-TAPE-7
This table gives cross-reference parts and alternative options found for BF840-TAPE-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF840-TAPE-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933792670215 | TRANSISTOR 25 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BF840-TAPE-7 vs 933792670215 |
BF840TRL | TRANSISTOR 25 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF840-TAPE-7 vs BF840TRL |
BF840 | Small Signal Bipolar Transistor, 0.025A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BF840-TAPE-7 vs BF840 |
BF840-T | TRANSISTOR 25 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, BIP General Purpose Small Signal | NXP Semiconductors | BF840-TAPE-7 vs BF840-T |
BF840,235 | BF840 - NPN medium frequency transistor TO-236 3-Pin | NXP Semiconductors | BF840-TAPE-7 vs BF840,235 |
BF840 | Small Signal Bipolar Transistor, 1-Element, Silicon | YAGEO Corporation | BF840-TAPE-7 vs BF840 |
BF840 | Small Signal Bipolar Transistor, 0.025A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Rectron Semiconductor | BF840-TAPE-7 vs BF840 |
BF840 | Small Signal Bipolar Transistor, 0.025A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | BF840-TAPE-7 vs BF840 |
BF840TRL13 | Small Signal Bipolar Transistor, 0.025A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BF840-TAPE-7 vs BF840TRL13 |
BF840T/R | TRANSISTOR 25 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BF840-TAPE-7 vs BF840T/R |