Part Details for BF824T/R by NXP Semiconductors
Overview of BF824T/R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BF824T/R
BF824T/R CAD Models
BF824T/R Part Data Attributes
|
BF824T/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BF824T/R
NXP Semiconductors
TRANSISTOR Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP RF Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.025 A | |
Collector-Base Capacitance-Max | 0.3 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 440 MHz |
Alternate Parts for BF824T/R
This table gives cross-reference parts and alternative options found for BF824T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF824T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF824TRL13 | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP | YAGEO Corporation | BF824T/R vs BF824TRL13 |
BF824 | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP | YAGEO Corporation | BF824T/R vs BF824 |
BF824,215 | BF824 - PNP medium frequency transistor TO-236 3-Pin | NXP Semiconductors | BF824T/R vs BF824,215 |
BF824W-T | RF Small Signal Bipolar Transistor | Nexperia | BF824T/R vs BF824W-T |
BF824-T | RF Small Signal Bipolar Transistor | Nexperia | BF824T/R vs BF824-T |
BF824-TAPE-7 | TRANSISTOR VHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BF824T/R vs BF824-TAPE-7 |
BF824W | RF Small Signal Bipolar Transistor | Nexperia | BF824T/R vs BF824W |
BF824TRL | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP | YAGEO Corporation | BF824T/R vs BF824TRL |
BF824WT/R | RF Small Signal Bipolar Transistor | Nexperia | BF824T/R vs BF824WT/R |
BF824TRL13 | TRANSISTOR Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BF824T/R vs BF824TRL13 |