There are no models available for this part yet.
Overview of BF820 by TDK Micronas GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
CAD Models for BF820 by TDK Micronas GmbH
Part Data Attributes for BF820 by TDK Micronas GmbH
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ITT SEMICONDUCTOR
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector-Base Capacitance-Max
|
1.6 pF
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
50
|
JEDEC-95 Code
|
TO-236
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
60 MHz
|
VCEsat-Max
|
0.6 V
|
Alternate Parts for BF820
This table gives cross-reference parts and alternative options found for BF820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934033470135 | TRANSISTOR 50 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SC-70, CMPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | BF820 vs 934033470135 |
BF820,215 | BF820; BF822 - NPN high voltage transistors TO-236 3-Pin | NXP Semiconductors | BF820 vs BF820,215 |
BF820T/R | Small Signal Bipolar Transistor | Nexperia | BF820 vs BF820T/R |
BF820 | Small Signal Bipolar Transistor, 0.05A I(C), NPN | Transys Electronics Limited | BF820 vs BF820 |
BF820W,115 | BF820W - NPN high-voltage transistor@en-us SC-70 3-Pin | Nexperia | BF820 vs BF820W,115 |
BF820,235 | BF820; BF822 - NPN high voltage transistors TO-236 3-Pin | NXP Semiconductors | BF820 vs BF820,235 |
BF820W,135 | BF820W - NPN high-voltage transistor SC-70 3-Pin | NXP Semiconductors | BF820 vs BF820W,135 |
BF820-T | Small Signal Bipolar Transistor | Nexperia | BF820 vs BF820-T |
BF820 | Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, NPN, Silicon, SOT-23, 3 PIN | Rectron Semiconductor | BF820 vs BF820 |
BF820TRL13 | TRANSISTOR 50 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF820 vs BF820TRL13 |
Related Parts for BF820
-
BCV49Small Signal Bipolar Transistors
-
BAV21Rectifier Diodes
-
C1608X5R1E335K080ACFixed Capacitors
-
IRF730APBFPower Field-Effect Transistors
-
ZXMN6A09GTASmall Signal Field-Effect Transistors
-
BD136GPower Bipolar Transistors
-
CRCW120610R0FKEAFixed Resistors
-
SD12.TCTTransient Suppressors
-
BZX84C6V8Zener Diodes