Part Details for BF820,235 by NXP Semiconductors
Overview of BF820,235 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BF820,235
BF820,235 CAD Models
BF820,235 Part Data Attributes
|
BF820,235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BF820,235
NXP Semiconductors
BF820; BF822 - NPN high voltage transistors TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SST3, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 1.6 pF | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for BF820,235
This table gives cross-reference parts and alternative options found for BF820,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF820,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934033470135 | TRANSISTOR 50 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SC-70, CMPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | BF820,235 vs 934033470135 |
BF820,215 | BF820; BF822 - NPN high voltage transistors TO-236 3-Pin | NXP Semiconductors | BF820,235 vs BF820,215 |
BF820T/R | Small Signal Bipolar Transistor | Nexperia | BF820,235 vs BF820T/R |
BF820 | Small Signal Bipolar Transistor, 0.05A I(C), NPN | Transys Electronics Limited | BF820,235 vs BF820 |
BF820W,115 | BF820W - NPN high-voltage transistor@en-us SC-70 3-Pin | Nexperia | BF820,235 vs BF820W,115 |
BF820W,135 | BF820W - NPN high-voltage transistor SC-70 3-Pin | NXP Semiconductors | BF820,235 vs BF820W,135 |
BF820-T | Small Signal Bipolar Transistor | Nexperia | BF820,235 vs BF820-T |
BF820 | Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, NPN, Silicon, SOT-23, 3 PIN | Rectron Semiconductor | BF820,235 vs BF820 |
BF820TRL13 | TRANSISTOR 50 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF820,235 vs BF820TRL13 |
BF820 | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-236 | TDK Micronas GmbH | BF820,235 vs BF820 |