Part Details for BF771E6327HTSA1 by Infineon Technologies AG
Overview of BF771E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BF771E6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8249
|
Newark | Rf Transistor, Npn, 12V, 8Ghz, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:12V, Transition Frequency Ft:8Ghz, Power Dissipation Pd:580Mw, Dc Collector Current:80Ma, Dc Current Gain Hfe:70Hfe, Rf Transistor Rohs Compliant: Yes |Infineon BF771E6327HTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1390 / $0.4200 | Buy Now |
DISTI #
448-BF771E6327HTSA1CT-ND
|
DigiKey | RF TRANS NPN 12V 8GHZ SOT23-3 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15151 In Stock |
|
$0.0857 / $0.3900 | Buy Now |
DISTI #
BF771E6327HTSA1
|
Avnet Americas | Trans GP BJT NPN 12V 0.08A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BF771E6327HTSA1) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0928 / $0.1061 | Buy Now |
DISTI #
726-BF771E6327HTSA1
|
Mouser Electronics | RF Bipolar Transistors NPN RF Transistor 12V 80mA 580mW RoHS: Compliant | 15268 |
|
$0.0850 / $0.3800 | Buy Now |
DISTI #
V72:2272_06391230
|
Arrow Electronics | Trans RF BJT NPN 12V 0.08A 580mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2143 Container: Cut Strips | Americas - 110 |
|
$0.0851 / $0.3654 | Buy Now |
|
Future Electronics | BF771 Series 12 V NPN Silicon RF Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0829 | Buy Now |
DISTI #
66919176
|
Verical | Trans RF BJT NPN 12V 0.08A 580mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 220 Package Multiple: 1 | Americas - 14480 |
|
$0.1131 / $0.1425 | Buy Now |
DISTI #
59907640
|
Verical | Trans RF BJT NPN 12V 0.08A 580mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 2143 | Americas - 110 |
|
$0.0851 / $0.2785 | Buy Now |
|
Rochester Electronics | BF771 - RF Small Signal Bipolar Transistor, 0.08A, NPN RoHS: Compliant Status: Active Min Qty: 1 | 789 |
|
$0.0822 / $0.0967 | Buy Now |
DISTI #
BF771E6327HTSA1
|
Avnet Americas | Trans GP BJT NPN 12V 0.08A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BF771E6327HTSA1) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0928 / $0.1061 | Buy Now |
Part Details for BF771E6327HTSA1
BF771E6327HTSA1 CAD Models
BF771E6327HTSA1 Part Data Attributes:
|
BF771E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BF771E6327HTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, Silicon, NPN,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.08 A | |
Collector-Base Capacitance-Max | 1 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |
Alternate Parts for BF771E6327HTSA1
This table gives cross-reference parts and alternative options found for BF771E6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF771E6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFR193E6327 | RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, | Infineon Technologies AG | BF771E6327HTSA1 vs BFR193E6327 |
BF771E6327 | RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, Silicon, NPN | Siemens | BF771E6327HTSA1 vs BF771E6327 |
BF771E6327 | RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, Silicon, NPN, | Infineon Technologies AG | BF771E6327HTSA1 vs BF771E6327 |