Part Details for BF722,115 by NXP Semiconductors
Overview of BF722,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BF722,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BF722,115-ND
|
DigiKey | TRANS NPN 250V 50MA SOT223 Min Qty: 2556 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
5757 In Stock |
|
$0.1200 | Buy Now |
|
Rochester Electronics | BF722 - Small Signal Bipolar Transistor, 0.1A, 250V, NPN, SC-73 RoHS: Compliant Status: Active Min Qty: 1 | 5757 |
|
$0.1008 / $0.1186 | Buy Now |
Part Details for BF722,115
BF722,115 CAD Models
BF722,115 Part Data Attributes
|
BF722,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BF722,115
NXP Semiconductors
BF720; BF722 - NPN high-voltage transistors SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | PLASTIC, SMD, SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 4 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 1.6 pF | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.5 W | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for BF722,115
This table gives cross-reference parts and alternative options found for BF722,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF722,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933917370115 | TRANSISTOR 50 mA, 250 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BF722,115 vs 933917370115 |
BF722T/R | TRANSISTOR 100 mA, 250 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BF722,115 vs BF722T/R |
BF722,115 | BF722 - NPN high voltage transistor@en-us SC-73 4-Pin | Nexperia | BF722,115 vs BF722,115 |
BF722 | Small Signal Bipolar Transistor, 0.05A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BF722,115 vs BF722 |
BF722 | Small Signal Bipolar Transistor, 0.05A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | BF722,115 vs BF722 |
933917370115 | Small Signal Bipolar Transistor | Nexperia | BF722,115 vs 933917370115 |
BF722 | Small Signal Bipolar Transistor | Nexperia | BF722,115 vs BF722 |