Part Details for BF720-TAPE-13 by NXP Semiconductors
Overview of BF720-TAPE-13 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BF720-TAPE-13
BF720-TAPE-13 CAD Models
BF720-TAPE-13 Part Data Attributes
|
BF720-TAPE-13
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BF720-TAPE-13
NXP Semiconductors
0.05A, NPN, Si, POWER TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 1.6 pF | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for BF720-TAPE-13
This table gives cross-reference parts and alternative options found for BF720-TAPE-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF720-TAPE-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF720TA | Power Bipolar Transistor, 0.05A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | BF720-TAPE-13 vs BF720TA |
BF720TA | Power Bipolar Transistor, 0.05A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Diodes Incorporated | BF720-TAPE-13 vs BF720TA |
BF720TC | Power Bipolar Transistor, 0.05A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Diodes Incorporated | BF720-TAPE-13 vs BF720TC |
BF720TRL | 0.05A, NPN, Si, POWER TRANSISTOR | NXP Semiconductors | BF720-TAPE-13 vs BF720TRL |
BF720 | 0.1A, 300V, NPN, Si, POWER TRANSISTOR, TO-261AA, PLASTIC, CASE 318E-04, 4 PIN | Motorola Mobility LLC | BF720-TAPE-13 vs BF720 |
BF720 | Power Bipolar Transistor, 0.05A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | BF720-TAPE-13 vs BF720 |
BF720TRL13 | 0.05A, NPN, Si, POWER TRANSISTOR | NXP Semiconductors | BF720-TAPE-13 vs BF720TRL13 |
BF720T3 | 0.1A, 300V, NPN, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, TO-261, 4 PIN | Rochester Electronics LLC | BF720-TAPE-13 vs BF720T3 |
BF720-T | Power Bipolar Transistor | Nexperia | BF720-TAPE-13 vs BF720-T |
BF720TRL13 | Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, NPN, Silicon | YAGEO Corporation | BF720-TAPE-13 vs BF720TRL13 |