Part Details for BF492STOB by Zetex / Diodes Inc
Overview of BF492STOB by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BF492STOB
BF492STOB CAD Models
BF492STOB Part Data Attributes
|
BF492STOB
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
BF492STOB
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 0.5A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 1.6 pF | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 2 V |
Alternate Parts for BF492STOB
This table gives cross-reference parts and alternative options found for BF492STOB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF492STOB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF492 | Small Signal Bipolar Transistor, 0.5A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Continental Device India Ltd | BF492STOB vs BF492 |
BF492 | Small Signal Bipolar Transistor, 0.5A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | BF492STOB vs BF492 |
BF492STZ | 500mA, 250V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | BF492STOB vs BF492STZ |
BF492 | Small Signal Bipolar Transistor, 0.5A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Micro Electronics Corporation | BF492STOB vs BF492 |
BF492 | Small Signal Bipolar Transistor, 0.5A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Rectron Semiconductor | BF492STOB vs BF492 |
BF492STOA | Small Signal Bipolar Transistor, 0.5A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | BF492STOB vs BF492STOA |
BF492 | 500mA, 250V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BF492STOB vs BF492 |