Part Details for BF4-TX-14DS-0.5V(10) by Hirose Electric Co Ltd
Overview of BF4-TX-14DS-0.5V(10) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for BF4-TX-14DS-0.5V(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6892
|
Newark | Active Optical Connector Rohs Compliant: Yes |Hirose(Hrs) BF4-TX-14DS-0.5V(10) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6400 / $13.1800 | Buy Now |
DISTI #
BF4-TX-14DS-0.5V(10)-ND
|
DigiKey | BF4MC-TX PLUG 14 POS Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9250 | Buy Now |
DISTI #
BF4-TX-14DS-0.5V(1
|
Avnet Americas | Optical Connector Transmitter Receptacle 14 Position 0.5mm Solder Straight Surface Mount Bag - Bag (Alt: BF4-TX-14DS-0.5V(1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$7.9904 | Buy Now |
DISTI #
798-BF4TX14DS05V10
|
Mouser Electronics | Fiber Optic Connectors RoHS: Compliant | 0 |
|
$9.9100 / $12.5100 | Order Now |
|
Future Electronics | BF4 Series 14 Pin 0.5 mm Pitch Vertical Mated SMT Transmitter Connector RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$10.2600 / $10.7700 | Buy Now |
DISTI #
HIRBF4-TX-14DS-0.5V(10)
|
Heilind Electronics | Sold in Packs of 10 | Americas - 0 in Stock |
|
$10.2969 / $13.1800 | Buy Now |
|
Onlinecomponents.com | Optical Active Connectors RoHS: Compliant | 0 |
|
$7.6400 / $10.6300 | Buy Now |
DISTI #
BF4TX14DS0.5V-10
|
TME | connector BF4-TX-14DS-0.5V(10) Min Qty: 10 | 0 |
|
$7.3400 | RFQ |
DISTI #
000000000005531277
|
Sager | Fiber Optic Connectors Min Qty: 10 | 0 |
|
$8.2400 / $11.0000 | Buy Now |
Part Details for BF4-TX-14DS-0.5V(10)
BF4-TX-14DS-0.5V(10) CAD Models
BF4-TX-14DS-0.5V(10) Part Data Attributes
|
BF4-TX-14DS-0.5V(10)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BF4-TX-14DS-0.5V(10)
Hirose Electric Co Ltd
Fiber Optic Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose |