There are no models available for this part yet.
Overview of BF321Y3K-48V-AC by LEDtronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
CAD Models for BF321Y3K-48V-AC by LEDtronics Inc
Part Data Attributes for BF321Y3K-48V-AC by LEDtronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEDTRONICS INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
SUPER PURE YELLOW
|
Configuration
|
SINGLE
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Surface Mount
|
NO
|
Alternate Parts for BF321Y3K-48V-AC
This table gives cross-reference parts and alternative options found for BF321Y3K-48V-AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF321Y3K-48V-AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF321Y3K-28V-BP | Single Color LED, Super Pure Yellow, | LEDtronics Inc | BF321Y3K-48V-AC vs BF321Y3K-28V-BP |
F203W6-24V-BP | Single Color LED, Pure Yellow, | LEDtronics Inc | BF321Y3K-48V-AC vs F203W6-24V-BP |
514-111-75 | Single Color LED, Yellow, T-4, 10mm, | MARL International Limited | BF321Y3K-48V-AC vs 514-111-75 |
OX2311Y | Single Color LED, Yellow, METAL GLASS PACKAGE-2 | Oxley Group Ltd | BF321Y3K-48V-AC vs OX2311Y |
59-1004 | Single Color LED, Yellow, SOT-23, 3 PIN | Minireel Components | BF321Y3K-48V-AC vs 59-1004 |
LYA679 | Single Color LED, Yellow, 2.4mm, SMD, 2 PIN | Elma Electronic Inc | BF321Y3K-48V-AC vs LYA679 |
90-2693.3371 | Single Color LED, Yellow, T-1 3/4, 5mm, | Elma Electronic Inc | BF321Y3K-48V-AC vs 90-2693.3371 |
85122-Y11B | Single Color LED, Yellow, ROHS COMPLIANT PACKAGE-2 | Oxley Group Ltd | BF321Y3K-48V-AC vs 85122-Y11B |
F203Y6-14V-BP | Single Color LED, Yellow, | LEDtronics Inc | BF321Y3K-48V-AC vs F203Y6-14V-BP |
LYA676 | Single Color LED, Yellow, 2.4mm, SMD, 2 PIN | Elma Electronic Inc | BF321Y3K-48V-AC vs LYA676 |