Part Details for BF256BRLRF by Motorola Mobility LLC
Overview of BF256BRLRF by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BF256BRLRF
BF256BRLRF CAD Models
BF256BRLRF Part Data Attributes:
|
BF256BRLRF
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BF256BRLRF
Motorola Mobility LLC
UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.1 A | |
FET Technology | JUNCTION | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for BF256BRLRF
This table gives cross-reference parts and alternative options found for BF256BRLRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF256BRLRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF245BRLRB | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-92 | Motorola Semiconductor Products | BF256BRLRF vs BF245BRLRB |
BF256ZL1 | UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92 | Motorola Mobility LLC | BF256BRLRF vs BF256ZL1 |
BF245C5 | UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET | Motorola Mobility LLC | BF256BRLRF vs BF245C5 |
BF245ARLRF | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-92 | Motorola Semiconductor Products | BF256BRLRF vs BF245ARLRF |
BF244RL | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-92 | Motorola Semiconductor Products | BF256BRLRF vs BF244RL |
BF256BRLRM | UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92 | Motorola Mobility LLC | BF256BRLRF vs BF256BRLRM |
BF256RLRF | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-92 | Motorola Semiconductor Products | BF256BRLRF vs BF256RLRF |
BF256C18 | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET | Motorola Semiconductor Products | BF256BRLRF vs BF256C18 |
BF245-5 | UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET | Motorola Mobility LLC | BF256BRLRF vs BF245-5 |
BF245CRLRB | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-92 | Motorola Semiconductor Products | BF256BRLRF vs BF245CRLRB |