Part Details for BF256A by NXP Semiconductors
Overview of BF256A by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BF256A
BF256A CAD Models
BF256A Part Data Attributes
|
BF256A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BF256A
NXP Semiconductors
TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92, FET RF Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 30 V | |
FET Technology | JUNCTION | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for BF256A
This table gives cross-reference parts and alternative options found for BF256A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF256A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF256B | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-92 | Motorola Semiconductor Products | BF256A vs BF256B |
BF244B | RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-92, TO-92DA, 3 PIN | Micro Electronics Corporation | BF256A vs BF244B |
2N4222A | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-72, TO-72, 4 PIN, FET RF Small Signal | NXP Semiconductors | BF256A vs 2N4222A |
933171550112 | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, PLASTIC, TO-92 VARIANT, 3 PIN, FET RF Small Signal | NXP Semiconductors | BF256A vs 933171550112 |
BF245B,112 | N-channel FET TO-92 3-Pin | NXP Semiconductors | BF256A vs BF245B,112 |
PMBF5486-TAPE-7 | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, FET RF Small Signal | NXP Semiconductors | BF256A vs PMBF5486-TAPE-7 |
2N5486G | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-92, LEAD FREE, CASE 29-11, TO-226AA, 3 PIN | Rochester Electronics LLC | BF256A vs 2N5486G |
2N3823 | RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Junction FET, TO-206AF | Microchip Technology Inc | BF256A vs 2N3823 |
PMBF5485 | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, PLASTIC PACKAGE-3, FET RF Small Signal | NXP Semiconductors | BF256A vs PMBF5485 |
BF245A | RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-92, TO-92DE, 3 PIN | Micro Electronics Corporation | BF256A vs BF245A |