BF1603-24RGI
TT Electronics Resistors
Description: Resistor, Wire Wound, 24ohm, 750V, 2% +/-Tol, 75ppm/Cel,

Overview of BF1603-24RGI by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for BF1603-24RGI by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BF1603-24RGI by TT Electronics Resistors

BF1603-24RGI
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.29.00.00
Construction
Tubular
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
375 °C
Operating Temperature-Min
-55 °C
Package Diameter
17.5 mm
Package Length
51 mm
Package Style
Chassis Mount
Packing Method
Bulk
Rated Power Dissipation (P)
25 W
Rated Temperature
70 °C
Resistance
24 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
200 ppm/°C
Terminal Shape
LUG
Tolerance
2%
Working Voltage
750 V
Want to compare parts?
  1. BF1603-24RGI
    TT Electronics Resistors
    Resistor, Wire Wound, 24ohm, 750V, 2% +/-Tol, 75ppm/Cel,
    VS

Alternate Parts for BF1603-24RGI

This table gives cross-reference parts and alternative options found for BF1603-24RGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF1603-24RGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4B1603-24RGI Resistor, Wire Wound, 24ohm, 750V, 2% +/-Tol, 75ppm/Cel, TT Electronics Resistors BF1603-24RGI vs 4B1603-24RGI
CP1603-24RGI Resistor, Wire Wound, 24ohm, 750V, 2% +/-Tol, 75ppm/Cel, TT Electronics Resistors BF1603-24RGI vs CP1603-24RGI
APF1603-24RGI Resistor, Wire Wound, 24ohm, 750V, 2% +/-Tol, 75ppm/Cel, TT Electronics Resistors BF1603-24RGI vs APF1603-24RGI
4BF1603-24RGI Resistor, Wire Wound, 24ohm, 750V, 2% +/-Tol, 75ppm/Cel, TT Electronics Resistors BF1603-24RGI vs 4BF1603-24RGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BF1603-24RGI by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BF1603-24RGI by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of BF1603-24RGI would you like to use for your alert(s)?
  • Please alert me when BF1603-24RGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BF1603-24RGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BF1603-24RGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BF1603-24RGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BF1603-24RGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BF1603-24RGI by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: