Part Details for BF140-26A0250-0440-0250-0250LD by Global Connector Technology
Overview of BF140-26A0250-0440-0250-0250LD by Global Connector Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F0440EVBI | Renesas Electronics Corporation | Evaluation Board for F0440 Dual Matched Broadband RF DVGA | |
F0440NBGI | Renesas Electronics Corporation | Dual Matched Broadband RF DVGA - 400MHz to 2700MHz | |
F0440NBGI8 | Renesas Electronics Corporation | Dual Matched Broadband RF DVGA - 400MHz to 2700MHz |
Part Details for BF140-26A0250-0440-0250-0250LD
BF140-26A0250-0440-0250-0250LD CAD Models
BF140-26A0250-0440-0250-0250LD Part Data Attributes
|
BF140-26A0250-0440-0250-0250LD
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BF140-26A0250-0440-0250-0250LD
Global Connector Technology
Board Stacking Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |