Part Details for BF1201WR,135 by NXP Semiconductors
Overview of BF1201WR,135 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for BF1201WR,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86096283
|
Verical | Trans RF FET N-CH 10V 0.03A 4-Pin(3+Tab) CMPAK T/R RoHS: Compliant Min Qty: 1552 Package Multiple: 1 Date Code: 1101 | Americas - 990000 |
|
$0.2418 | Buy Now |
|
Rochester Electronics | MOSFET 2N-CH 10V 30MA SOT343R RoHS: Compliant Status: Obsolete Min Qty: 1 | 990000 |
|
$0.1934 / $0.2275 | Buy Now |
Part Details for BF1201WR,135
BF1201WR,135 CAD Models
BF1201WR,135 Part Data Attributes
|
BF1201WR,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BF1201WR,135
NXP Semiconductors
N-channel dual-gate MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Pin Count | 4 | |
Manufacturer Package Code | SOT343R | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.03 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |