Part Details for BF095-14-A-D-0240-N-D by Global Connector Technology
Overview of BF095-14-A-D-0240-N-D by Global Connector Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85014FRZ-T7A | Renesas Electronics Corporation | 14A, 3.8V to 18V Input, Synchronous Buck Regulator | |
ISL85014FRZ-T | Renesas Electronics Corporation | 14A, 3.8V to 18V Input, Synchronous Buck Regulator | |
ISL85014EVAL1Z | Renesas Electronics Corporation | 14A, 3.8V to 18V Input, Synchronous Buck Regulator Evaluation Board |
Price & Stock for BF095-14-A-D-0240-N-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-BF095-14AD0240ND
|
Mouser Electronics | Board to Board & Mezzanine Connectors 14w, 2mm Pitch Socket, DIL, TH, Vert, GF, Tube RoHS: Compliant | 0 |
|
$0.7100 / $0.7340 | Order Now |
Part Details for BF095-14-A-D-0240-N-D
BF095-14-A-D-0240-N-D CAD Models
BF095-14-A-D-0240-N-D Part Data Attributes
|
BF095-14-A-D-0240-N-D
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BF095-14-A-D-0240-N-D
Global Connector Technology
Board Stacking Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.157 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.575 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.094 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |