Part Details for BF060-26-A-A-0400-0280-0305-N-G by Global Connector Technology
Overview of BF060-26-A-A-0400-0280-0305-N-G by Global Connector Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-05 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
SCC433T-K03-05 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD |
Part Details for BF060-26-A-A-0400-0280-0305-N-G
BF060-26-A-A-0400-0280-0305-N-G CAD Models
BF060-26-A-A-0400-0280-0305-N-G Part Data Attributes
|
BF060-26-A-A-0400-0280-0305-N-G
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BF060-26-A-A-0400-0280-0305-N-G
Global Connector Technology
Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.157 inch | |
Body Depth | 0.197 inch | |
Body Length | 1.024 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BF060-26-A-A-0400-0280-0305-N-G
This table gives cross-reference parts and alternative options found for BF060-26-A-A-0400-0280-0305-N-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF060-26-A-A-0400-0280-0305-N-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98417-G61-26KVLF | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator | Amphenol FCi | BF060-26-A-A-0400-0280-0305-N-G vs 98417-G61-26KVLF |
BF060-26-I-B-0400-0280-0305-N-D | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | BF060-26-A-A-0400-0280-0305-N-G vs BF060-26-I-B-0400-0280-0305-N-D |
BF060-26-C-B-0400-0280-0305-N-D | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | BF060-26-A-A-0400-0280-0305-N-G vs BF060-26-C-B-0400-0280-0305-N-D |
BF060-26-I-A-0400-0280-0305-P-G | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | BF060-26-A-A-0400-0280-0305-N-G vs BF060-26-I-A-0400-0280-0305-P-G |
BF060-26-C-B-0400-0280-0305-P-D | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | BF060-26-A-A-0400-0280-0305-N-G vs BF060-26-C-B-0400-0280-0305-P-D |
BF060-26-A-A-0400-0280-0305-L-E | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | BF060-26-A-A-0400-0280-0305-N-G vs BF060-26-A-A-0400-0280-0305-L-E |
BF060-26-I-A-0400-0280-0305-L-D | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | BF060-26-A-A-0400-0280-0305-N-G vs BF060-26-I-A-0400-0280-0305-L-D |
BF060-26-G-A-0400-0280-0305-N-D | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | BF060-26-A-A-0400-0280-0305-N-G vs BF060-26-G-A-0400-0280-0305-N-D |
BF060-26-B-B-0400-0280-0305-L-E | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | BF060-26-A-A-0400-0280-0305-N-G vs BF060-26-B-B-0400-0280-0305-L-E |
BF060-26-B-A-0400-0280-0305-N-G | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | BF060-26-A-A-0400-0280-0305-N-G vs BF060-26-B-A-0400-0280-0305-N-G |