Part Details for BF055-60I-A-0400-0280-0500-L-D by Global Connector Technology
Overview of BF055-60I-A-0400-0280-0500-L-D by Global Connector Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
M30280F6HP#U9B | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | |
M30280FAHP#U5B | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape |
Part Details for BF055-60I-A-0400-0280-0500-L-D
BF055-60I-A-0400-0280-0500-L-D CAD Models
BF055-60I-A-0400-0280-0500-L-D Part Data Attributes
|
BF055-60I-A-0400-0280-0500-L-D
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BF055-60I-A-0400-0280-0500-L-D
Global Connector Technology
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.157 inch | |
Body Depth | 0.197 inch | |
Body Length | 2.362 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .199882 N |
Alternate Parts for BF055-60I-A-0400-0280-0500-L-D
This table gives cross-reference parts and alternative options found for BF055-60I-A-0400-0280-0500-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF055-60I-A-0400-0280-0500-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BF055-60I-B-0250-0280-0500-L-E | Global Connector Technology | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | BF055-60I-A-0400-0280-0500-L-D vs BF055-60I-B-0250-0280-0500-L-E |
BF055-60B-A-0400-0280-0500-N-D | Global Connector Technology | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | BF055-60I-A-0400-0280-0500-L-D vs BF055-60B-A-0400-0280-0500-N-D |
TW-30-05-L-D-283-154 | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | BF055-60I-A-0400-0280-0500-L-D vs TW-30-05-L-D-283-154 |
TW-30-03-F-D-295-090 | Samtec Inc | $5.2993 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | BF055-60I-A-0400-0280-0500-L-D vs TW-30-03-F-D-295-090 |
BF055-60A-A-0400-0280-0500-N-G | Global Connector Technology | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | BF055-60I-A-0400-0280-0500-L-D vs BF055-60A-A-0400-0280-0500-N-G |
TW-30-08-G-D-283-169 | Samtec Inc | $9.4684 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | BF055-60I-A-0400-0280-0500-L-D vs TW-30-08-G-D-283-169 |
BF055-60I-B-0250-0280-0500-N-D | Global Connector Technology | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | BF055-60I-A-0400-0280-0500-L-D vs BF055-60I-B-0250-0280-0500-N-D |
TW-30-07-G-D-275-240 | Samtec Inc | $10.5079 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | BF055-60I-A-0400-0280-0500-L-D vs TW-30-07-G-D-275-240 |
BF055-60G-A-0250-0280-0500-L-D | Global Connector Technology | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | BF055-60I-A-0400-0280-0500-L-D vs BF055-60G-A-0250-0280-0500-L-D |
BF055-60I-A-0400-0280-0500-P-G | Global Connector Technology | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | BF055-60I-A-0400-0280-0500-L-D vs BF055-60I-A-0400-0280-0500-P-G |