Datasheets
BF055-60C-A-0400-0280-0500-N-G by: Global Connector Technology

Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator,

Part Details for BF055-60C-A-0400-0280-0500-N-G by Global Connector Technology

Overview of BF055-60C-A-0400-0280-0500-N-G by Global Connector Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NDYYYF0004-001.5M Amphenol Cables on Demand Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD

Part Details for BF055-60C-A-0400-0280-0500-N-G

BF055-60C-A-0400-0280-0500-N-G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BF055-60C-A-0400-0280-0500-N-G Part Data Attributes

BF055-60C-A-0400-0280-0500-N-G Global Connector Technology
Buy Now Datasheet
Compare Parts:
BF055-60C-A-0400-0280-0500-N-G Global Connector Technology Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.157 inch
Body Depth 0.197 inch
Body Length 2.362 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating SN ON NI
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 500VAC V
Durability 100 Cycles
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 2.0016 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2 mm
Rated Current (Signal) 2 A
Reference Standard UL
Terminal Length 0.11 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 60
UL Flammability Code 94V-0
Withdrawl Force-Min .199882 N

Alternate Parts for BF055-60C-A-0400-0280-0500-N-G

This table gives cross-reference parts and alternative options found for BF055-60C-A-0400-0280-0500-N-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF055-60C-A-0400-0280-0500-N-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TW-30-05-G-D-295-150 Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc BF055-60C-A-0400-0280-0500-N-G vs TW-30-05-G-D-295-150
BF055-60B-B-0250-0280-0500-L-D Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology BF055-60C-A-0400-0280-0500-N-G vs BF055-60B-B-0250-0280-0500-L-D
BF055-60A-B-0250-0280-0500-L-D Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology BF055-60C-A-0400-0280-0500-N-G vs BF055-60A-B-0250-0280-0500-L-D
BF055-60G-A-0250-0280-0500-N-G Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology BF055-60C-A-0400-0280-0500-N-G vs BF055-60G-A-0250-0280-0500-N-G
BF055-60G-A-0400-0280-0500-P-E Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology BF055-60C-A-0400-0280-0500-N-G vs BF055-60G-A-0400-0280-0500-P-E
BF055-60G-B-0250-0280-0500-N-D Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology BF055-60C-A-0400-0280-0500-N-G vs BF055-60G-B-0250-0280-0500-N-D
TW-30-10-L-D-290-205 Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc BF055-60C-A-0400-0280-0500-N-G vs TW-30-10-L-D-290-205
TW-30-04-G-D-280-100 Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc BF055-60C-A-0400-0280-0500-N-G vs TW-30-04-G-D-280-100
BF055-60C-A-0250-0280-0500-N-G Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology BF055-60C-A-0400-0280-0500-N-G vs BF055-60C-A-0250-0280-0500-N-G
BF055-60G-B-0400-0280-0500-L-G Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology BF055-60C-A-0400-0280-0500-N-G vs BF055-60G-B-0400-0280-0500-L-G
Part Number Description Manufacturer Compare
BF055-60I-B-0400-0280-0500-P-E Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology BF055-60C-A-0400-0280-0500-N-G vs BF055-60I-B-0400-0280-0500-P-E
BF055-60A-B-0400-0280-0500-N-D Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology BF055-60C-A-0400-0280-0500-N-G vs BF055-60A-B-0400-0280-0500-N-D
BF055-60G-A-0400-0280-0500-P-G Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology BF055-60C-A-0400-0280-0500-N-G vs BF055-60G-A-0400-0280-0500-P-G
BF055-60C-B-0400-0280-0500-P-D Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology BF055-60C-A-0400-0280-0500-N-G vs BF055-60C-B-0400-0280-0500-P-D
BF055-60A-A-0400-0280-0500-L-E Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology BF055-60C-A-0400-0280-0500-N-G vs BF055-60A-A-0400-0280-0500-L-E
BF055-60G-A-0400-0280-0500-N-E Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology BF055-60C-A-0400-0280-0500-N-G vs BF055-60G-A-0400-0280-0500-N-E
BF055-60A-B-0250-0280-0500-P-E Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology BF055-60C-A-0400-0280-0500-N-G vs BF055-60A-B-0250-0280-0500-P-E
BF055-60B-B-0400-0280-0500-L-G Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology BF055-60C-A-0400-0280-0500-N-G vs BF055-60B-B-0400-0280-0500-L-G
BF055-60I-A-0250-0280-0500-L-D Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology BF055-60C-A-0400-0280-0500-N-G vs BF055-60I-A-0250-0280-0500-L-D
BF055-60C-A-0400-0280-0500-N-D Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology BF055-60C-A-0400-0280-0500-N-G vs BF055-60C-A-0400-0280-0500-N-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BF055-60C-A-0400-0280-0500-N-G by Global Connector Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BF055-60C-A-0400-0280-050... by Global Connector Technology

Select Manufacturer
Which Manufacturer of BF055-60C-A-0400-0280-050... would you like to use for your alert(s)?
  • Please alert me when BF055-60C-A-0400-0280-050... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BF055-60C-A-0400-0280-050... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BF055-60C-A-0400-0280-050... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BF055-60C-A-0400-0280-050... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BF055-60C-A-0400-0280-050....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BF055-60C-A-0400-0280-0500-N-G by Global Connector Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: