BF055-54C-B-0400-0280-1200-L-G
Global Connector Technology
Description: Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator,

Overview of BF055-54C-B-0400-0280-1200-L-G by Global Connector Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BF055-54C-B-0400-0280-1200-L-G by Global Connector Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BF055-54C-B-0400-0280-1200-L-G by Global Connector Technology

BF055-54C-B-0400-0280-1200-L-G
Global Connector Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.157 inch
Body Depth
0.472 inch
Body Length
2.148 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
SN ON NI
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Durability
100 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mating Information
MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2 mm
Plating Thickness
80u inch
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Length
0.11 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
54
UL Flammability Code
94V-0
Withdrawl Force-Min
0.2 N
Want to compare parts?
  1. BF055-54C-B-0400-0280-1200-L-G
    Global Connector Technology
    Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator,
    VS

Alternate Parts for BF055-54C-B-0400-0280-1200-L-G

This table gives cross-reference parts and alternative options found for BF055-54C-B-0400-0280-1200-L-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF055-54C-B-0400-0280-1200-L-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TW-27-08-F-D-550-090 Board Stacking Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc BF055-54C-B-0400-0280-1200-L-G vs TW-27-08-F-D-550-090
BF055-54A-A-0250-0280-1200-L-D Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology BF055-54C-B-0400-0280-1200-L-G vs BF055-54A-A-0250-0280-1200-L-D
BF055-54B-A-0250-0280-1200-P-G Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology BF055-54C-B-0400-0280-1200-L-G vs BF055-54B-A-0250-0280-1200-P-G
BF055-54B-A-0400-0280-1200-L-D Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology BF055-54C-B-0400-0280-1200-L-G vs BF055-54B-A-0400-0280-1200-L-D
BF055-54A-B-0250-0280-1200-N-G Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology BF055-54C-B-0400-0280-1200-L-G vs BF055-54A-B-0250-0280-1200-N-G
BF055-54A-A-0400-0280-1200-N-D Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology BF055-54C-B-0400-0280-1200-L-G vs BF055-54A-A-0400-0280-1200-N-D
BF055-54C-A-0400-0250-1200-N-G Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology BF055-54C-B-0400-0280-1200-L-G vs BF055-54C-A-0400-0250-1200-N-G
BF055-54B-B-0250-0250-1200-L-D Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology BF055-54C-B-0400-0280-1200-L-G vs BF055-54B-B-0250-0250-1200-L-D
BF055-54C-B-0400-0280-1200-P-G Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology BF055-54C-B-0400-0280-1200-L-G vs BF055-54C-B-0400-0280-1200-P-G
BF055-54B-B-0250-0280-1200-L-D Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology BF055-54C-B-0400-0280-1200-L-G vs BF055-54B-B-0250-0280-1200-L-D
Part Number Description Manufacturer Compare
BF055-54G-B-0400-0250-1200-N-D Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology BF055-54C-B-0400-0280-1200-L-G vs BF055-54G-B-0400-0250-1200-N-D
BF055-54A-A-0400-0280-1200-L-D Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology BF055-54C-B-0400-0280-1200-L-G vs BF055-54A-A-0400-0280-1200-L-D
BF055-54I-A-0250-0250-1200-L-G Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology BF055-54C-B-0400-0280-1200-L-G vs BF055-54I-A-0250-0250-1200-L-G
BF055-54C-A-0250-0280-1200-L-G Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology BF055-54C-B-0400-0280-1200-L-G vs BF055-54C-A-0250-0280-1200-L-G
BF055-54B-B-0250-0280-1200-P-D Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology BF055-54C-B-0400-0280-1200-L-G vs BF055-54B-B-0250-0280-1200-P-D
BF055-54A-A-0400-0280-1200-N-D Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology BF055-54C-B-0400-0280-1200-L-G vs BF055-54A-A-0400-0280-1200-N-D
BF055-54C-B-0400-0250-1200-N-G Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology BF055-54C-B-0400-0280-1200-L-G vs BF055-54C-B-0400-0250-1200-N-G
BF055-54I-B-0250-0280-1200-L-E Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology BF055-54C-B-0400-0280-1200-L-G vs BF055-54I-B-0250-0280-1200-L-E
BF055-54I-A-0250-0250-1200-N-E Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology BF055-54C-B-0400-0280-1200-L-G vs BF055-54I-A-0250-0250-1200-N-E
BF055-54B-A-0400-0280-1200-N-D Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology BF055-54C-B-0400-0280-1200-L-G vs BF055-54B-A-0400-0280-1200-N-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BF055-54C-B-0400-0280-1200-L-G by Global Connector Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BF055-54C-B-0400-0280-120... by Global Connector Technology

  • Please alert me when BF055-54C-B-0400-0280-120... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BF055-54C-B-0400-0280-120... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BF055-54C-B-0400-0280-120... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BF055-54C-B-0400-0280-120... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BF055-54C-B-0400-0280-120....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BF055-54C-B-0400-0280-1200-L-G by Global Connector Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: