Part Details for BF040-33A-B2-0600-0210-0483-LE by Global Connector Technology
Overview of BF040-33A-B2-0600-0210-0483-LE by Global Connector Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8271MAIRZ | Renesas Electronics Corporation | Digital DC/DC PMBus 33A Module | |
ZL9024MAIRZ | Renesas Electronics Corporation | Digital DC/DC PMBus 33A Module | |
ZL9024MAIRZ-T | Renesas Electronics Corporation | Digital DC/DC PMBus 33A Module |
Part Details for BF040-33A-B2-0600-0210-0483-LE
BF040-33A-B2-0600-0210-0483-LE CAD Models
BF040-33A-B2-0600-0210-0483-LE Part Data Attributes
|
BF040-33A-B2-0600-0210-0483-LE
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BF040-33A-B2-0600-0210-0483-LE
Global Connector Technology
Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.079 inch | |
Body Depth | 0.078 inch | |
Body Length | 2.598 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | .079 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.83 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 33 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BF040-33A-B2-0600-0210-0483-LE
This table gives cross-reference parts and alternative options found for BF040-33A-B2-0600-0210-0483-LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF040-33A-B2-0600-0210-0483-LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF040-33C-B2-0600-0210-0483-ND | Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, | Global Connector Technology | BF040-33A-B2-0600-0210-0483-LE vs BF040-33C-B2-0600-0210-0483-ND |
BF040-33A-B2-0400-0210-0483-LB | Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, | Global Connector Technology | BF040-33A-B2-0600-0210-0483-LE vs BF040-33A-B2-0400-0210-0483-LB |
BF040-33A-B1-0400-0260-0483-LE | Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, | Global Connector Technology | BF040-33A-B2-0600-0210-0483-LE vs BF040-33A-B1-0400-0260-0483-LE |
BF040-33I-B2-0600-0210-0483-LB | Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, | Global Connector Technology | BF040-33A-B2-0600-0210-0483-LE vs BF040-33I-B2-0600-0210-0483-LB |
BF040-33A-B1-0400-0260-0483-LB | Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, | Global Connector Technology | BF040-33A-B2-0600-0210-0483-LE vs BF040-33A-B1-0400-0260-0483-LB |
BF040-33A-B1-0600-0260-0483-LE | Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, | Global Connector Technology | BF040-33A-B2-0600-0210-0483-LE vs BF040-33A-B1-0600-0260-0483-LE |
BF040-33C-B1-0400-0260-0483-LE | Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, | Global Connector Technology | BF040-33A-B2-0600-0210-0483-LE vs BF040-33C-B1-0400-0260-0483-LE |
BF040-33A-B1-0400-0260-0483-NE | Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, | Global Connector Technology | BF040-33A-B2-0600-0210-0483-LE vs BF040-33A-B1-0400-0260-0483-NE |
BF040-33B-B2-0400-0260-0483-LE | Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, | Global Connector Technology | BF040-33A-B2-0600-0210-0483-LE vs BF040-33B-B2-0400-0260-0483-LE |
BF040-33G-B2-0400-0210-0483-ND | Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, | Global Connector Technology | BF040-33A-B2-0600-0210-0483-LE vs BF040-33G-B2-0400-0210-0483-ND |