Datasheets
BF036-08-I-0400-0250-0250-L-C by: Global Connector Technology

Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator,

Part Details for BF036-08-I-0400-0250-0250-L-C by Global Connector Technology

Overview of BF036-08-I-0400-0250-0250-L-C by Global Connector Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Energy and Power Systems Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Robotics and Drones

Part Details for BF036-08-I-0400-0250-0250-L-C

BF036-08-I-0400-0250-0250-L-C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BF036-08-I-0400-0250-0250-L-C Part Data Attributes

BF036-08-I-0400-0250-0250-L-C Global Connector Technology
Buy Now Datasheet
Compare Parts:
BF036-08-I-0400-0250-0250-L-C Global Connector Technology Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.079 inch
Body Depth 0.157 inch
Body Length 0.63 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Durability 100 Cycles
Filter Feature NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
Mating Contact Pitch 0.079 inch
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Rated Current (Signal) 2 A
Reference Standard UL
Terminal Pitch 2.0066 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 8

Alternate Parts for BF036-08-I-0400-0250-0250-L-C

This table gives cross-reference parts and alternative options found for BF036-08-I-0400-0250-0250-L-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF036-08-I-0400-0250-0250-L-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BF036-08-I-0400-0250-0127-L-D Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Global Connector Technology BF036-08-I-0400-0250-0250-L-C vs BF036-08-I-0400-0250-0127-L-D
BF036-08-I-0250-0300-0127-N-C Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Global Connector Technology BF036-08-I-0400-0250-0250-L-C vs BF036-08-I-0250-0300-0127-N-C
BF036-08-I-0400-0250-0127-L-C Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Global Connector Technology BF036-08-I-0400-0250-0250-L-C vs BF036-08-I-0400-0250-0127-L-C
BF036-08-I-0400-0250-0250-N-C Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Global Connector Technology BF036-08-I-0400-0250-0250-L-C vs BF036-08-I-0400-0250-0250-N-C
BF036-08-I-0400-0250-0127-N-D Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Global Connector Technology BF036-08-I-0400-0250-0250-L-C vs BF036-08-I-0400-0250-0127-N-D
BF036-08-I-0250-0250-0250-L-C Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Global Connector Technology BF036-08-I-0400-0250-0250-L-C vs BF036-08-I-0250-0250-0250-L-C
BF036-08-I-0250-0250-0250-N-C Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Global Connector Technology BF036-08-I-0400-0250-0250-L-C vs BF036-08-I-0250-0250-0250-N-C
BF036-08-I-0400-0300-0127-L-C Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Global Connector Technology BF036-08-I-0400-0250-0250-L-C vs BF036-08-I-0400-0300-0127-L-C
BF036-08-I-0250-0300-0127-L-C Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Global Connector Technology BF036-08-I-0400-0250-0250-L-C vs BF036-08-I-0250-0300-0127-L-C
BF036-08-I-0250-0250-0250-L-D Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Global Connector Technology BF036-08-I-0400-0250-0250-L-C vs BF036-08-I-0250-0250-0250-L-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BF036-08-I-0400-0250-0250-L-C by Global Connector Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BF036-08-I-0400-0250-0250... by Global Connector Technology

  • Please alert me when BF036-08-I-0400-0250-0250... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BF036-08-I-0400-0250-0250... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BF036-08-I-0400-0250-0250... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BF036-08-I-0400-0250-0250... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BF036-08-I-0400-0250-0250....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BF036-08-I-0400-0250-0250-L-C by Global Connector Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: