Part Details for BF035-05-C-0400-0250-0127-L-C by Global Connector Technology
Overview of BF035-05-C-0400-0250-0127-L-C by Global Connector Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
XAH335025.000000K | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator | |
5962-93025-000 | Renesas Electronics Corporation | 54FCT2373T |
Part Details for BF035-05-C-0400-0250-0127-L-C
BF035-05-C-0400-0250-0127-L-C CAD Models
BF035-05-C-0400-0250-0127-L-C Part Data Attributes
|
BF035-05-C-0400-0250-0127-L-C
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BF035-05-C-0400-0250-0127-L-C
Global Connector Technology
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BF035-05-C-0400-0250-0127-L-C
This table gives cross-reference parts and alternative options found for BF035-05-C-0400-0250-0127-L-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF035-05-C-0400-0250-0127-L-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF035-05-I-0400-0250-0127-N-C | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Global Connector Technology | BF035-05-C-0400-0250-0127-L-C vs BF035-05-I-0400-0250-0127-N-C |
BF035-05-G-0400-0250-0127-N-C | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Global Connector Technology | BF035-05-C-0400-0250-0127-L-C vs BF035-05-G-0400-0250-0127-N-C |
BF035-05-I-0400-0250-0127-L-C | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Global Connector Technology | BF035-05-C-0400-0250-0127-L-C vs BF035-05-I-0400-0250-0127-L-C |
BF035-05-G-0400-0250-0127-L-F | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Global Connector Technology | BF035-05-C-0400-0250-0127-L-C vs BF035-05-G-0400-0250-0127-L-F |
BF035-05-B-0400-0250-0127-L-F | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Global Connector Technology | BF035-05-C-0400-0250-0127-L-C vs BF035-05-B-0400-0250-0127-L-F |
BF035-05-G-0400-0250-0127-L-D | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Global Connector Technology | BF035-05-C-0400-0250-0127-L-C vs BF035-05-G-0400-0250-0127-L-D |
BF035-05-C-0400-0250-0127-L-D | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Global Connector Technology | BF035-05-C-0400-0250-0127-L-C vs BF035-05-C-0400-0250-0127-L-D |
BF035-05-A-0400-0250-0127-L-D | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Global Connector Technology | BF035-05-C-0400-0250-0127-L-C vs BF035-05-A-0400-0250-0127-L-D |
BF035-05-C-0400-0250-0127-N-F | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Global Connector Technology | BF035-05-C-0400-0250-0127-L-C vs BF035-05-C-0400-0250-0127-N-F |
BF035-05-A-0400-0250-0127-L-C | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Global Connector Technology | BF035-05-C-0400-0250-0127-L-C vs BF035-05-A-0400-0250-0127-L-C |