Part Details for BF025-38B-A-0250-0300-0300-P-G by Global Connector Technology
Overview of BF025-38B-A-0250-0300-0300-P-G by Global Connector Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Part Details for BF025-38B-A-0250-0300-0300-P-G
BF025-38B-A-0250-0300-0300-P-G CAD Models
BF025-38B-A-0250-0300-0300-P-G Part Data Attributes
|
BF025-38B-A-0250-0300-0300-P-G
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BF025-38B-A-0250-0300-0300-P-G
Global Connector Technology
Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.079 inch | |
Body Depth | 0.118 inch | |
Body Length | 2.992 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 | |
Withdrawl Force-Min | .199882 N |
Alternate Parts for BF025-38B-A-0250-0300-0300-P-G
This table gives cross-reference parts and alternative options found for BF025-38B-A-0250-0300-0300-P-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF025-38B-A-0250-0300-0300-P-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF025-38B-B-0250-0300-0500-P-E | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | BF025-38B-A-0250-0300-0300-P-G vs BF025-38B-B-0250-0300-0500-P-E |
BF025-38B-A-0250-0280-0300-P-G | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | BF025-38B-A-0250-0300-0300-P-G vs BF025-38B-A-0250-0280-0300-P-G |
BF025-38B-B-0250-0280-0800-L-G | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | BF025-38B-A-0250-0300-0300-P-G vs BF025-38B-B-0250-0280-0800-L-G |
BF025-38B-A-0400-0280-0300-L-D | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | BF025-38B-A-0250-0300-0300-P-G vs BF025-38B-A-0400-0280-0300-L-D |
BF025-38B-A-0400-0280-0300-P-G | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | BF025-38B-A-0250-0300-0300-P-G vs BF025-38B-A-0400-0280-0300-P-G |
BF025-38B-A-0400-0300-0300-L-D | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | BF025-38B-A-0250-0300-0300-P-G vs BF025-38B-A-0400-0300-0300-L-D |
BF025-38B-B-0250-0280-0800-L-D | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | BF025-38B-A-0250-0300-0300-P-G vs BF025-38B-B-0250-0280-0800-L-D |
BF025-38B-A-0250-0280-0300-P-D | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | BF025-38B-A-0250-0300-0300-P-G vs BF025-38B-A-0250-0280-0300-P-D |
BF025-38B-B-0400-0300-0500-P-G | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | BF025-38B-A-0250-0300-0300-P-G vs BF025-38B-B-0400-0300-0500-P-G |
BF025-38B-B-0250-0300-0500-P-G | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | BF025-38B-A-0250-0300-0300-P-G vs BF025-38B-B-0250-0300-0500-P-G |