Part Details for BF021-06-A-A-0400-0280-N-D by Global Connector Technology
Overview of BF021-06-A-A-0400-0280-N-D by Global Connector Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B |
Part Details for BF021-06-A-A-0400-0280-N-D
BF021-06-A-A-0400-0280-N-D CAD Models
BF021-06-A-A-0400-0280-N-D Part Data Attributes
|
BF021-06-A-A-0400-0280-N-D
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BF021-06-A-A-0400-0280-N-D
Global Connector Technology
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.079 inch | |
Body Depth | 0.128 inch | |
Body Length | 0.472 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BF021-06-A-A-0400-0280-N-D
This table gives cross-reference parts and alternative options found for BF021-06-A-A-0400-0280-N-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF021-06-A-A-0400-0280-N-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF021-06-A-B-0400-0280-N-E | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle, | Global Connector Technology | BF021-06-A-A-0400-0280-N-D vs BF021-06-A-B-0400-0280-N-E |
BF021-06-A-B-0400-0280-P-G | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle, | Global Connector Technology | BF021-06-A-A-0400-0280-N-D vs BF021-06-A-B-0400-0280-P-G |
BF021-06-C-B-0400-0280-P-G | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle, | Global Connector Technology | BF021-06-A-A-0400-0280-N-D vs BF021-06-C-B-0400-0280-P-G |
BF021-06-C-B-0400-0280-N-D | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle, | Global Connector Technology | BF021-06-A-A-0400-0280-N-D vs BF021-06-C-B-0400-0280-N-D |
BF021-06-C-B-0400-0280-P-D | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle, | Global Connector Technology | BF021-06-A-A-0400-0280-N-D vs BF021-06-C-B-0400-0280-P-D |
BF021-06-A-A-0400-0280-P-E | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle, | Global Connector Technology | BF021-06-A-A-0400-0280-N-D vs BF021-06-A-A-0400-0280-P-E |
BF021-06-C-A-0400-0280-N-G | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle, | Global Connector Technology | BF021-06-A-A-0400-0280-N-D vs BF021-06-C-A-0400-0280-N-G |
BF021-06-C-A-0400-0280-P-D | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle, | Global Connector Technology | BF021-06-A-A-0400-0280-N-D vs BF021-06-C-A-0400-0280-P-D |
BF021-06-A-A-0400-0280-N-E | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle, | Global Connector Technology | BF021-06-A-A-0400-0280-N-D vs BF021-06-A-A-0400-0280-N-E |
BF021-06-C-A-0400-0280-P-E | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle, | Global Connector Technology | BF021-06-A-A-0400-0280-N-D vs BF021-06-C-A-0400-0280-P-E |