Part Details for BF014G0682JDA by Kyocera AVX Components
Overview of BF014G0682JDA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BF014G0682JDA
BF014G0682JDA CAD Models
BF014G0682JDA Part Data Attributes
|
BF014G0682JDA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BF014G0682JDA
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Tolerances Values On Request | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e0 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 3010 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for BF014G0682JDA
This table gives cross-reference parts and alternative options found for BF014G0682JDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF014G0682JDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ014G0682JDD | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | Kyocera AVX Components | BF014G0682JDA vs BQ014G0682JDD |
BQ014G0682JDA | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | Kyocera AVX Components | BF014G0682JDA vs BQ014G0682JDA |
BF014G0682JDD | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BF014G0682JDA vs BF014G0682JDD |
BQ014G0682JDB | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | Kyocera AVX Components | BF014G0682JDA vs BQ014G0682JDB |
BF014G0682JDC | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BF014G0682JDA vs BF014G0682JDC |
BF014G0682JDB | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BF014G0682JDA vs BF014G0682JDB |